LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

AIPULNION FW1-12S09B

Producent
AIPULNIONAsian Brands
Nr części prod.
FW1-12S09B
Nr LCSC
C18723777
Opak.
SIP-4
Numer Klienta
Klucz. cechy
9V 11.4V~12.6V SIP-4 DC DC Converters
Karta KatalogowaAIPULNION FW1-12S09B
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProducentAIPULNION
Opak.SIP-4
Number of Outputs1
Output Voltage9V
TypePlastic encapsulated type
Output Power1W
Voltage - Supply11.4V~12.6V
Features-

Funkcje

Tłumaczenie AI
  • RS485-XXHSAV baud rate up to 500Kbps
  • RS485-XXLSAV baud rate up to 100Kbps
  • RSCAN-XXHSA, RSCAN-XXHSSV baud rate up to 1Mbps
  • Built-in isolated power supply
  • RS485-XXHSA supports up to 256 nodes on the same network
  • RSCAN-XXHSA supports up to 110 nodes on the same network
  • RS485-XXXSA two-port isolation 3750VAC
  • RSCAN-XXHSA isolation voltage 2500VDC
  • RSCAN-XXHSSV, RS485-XXXSSV isolation voltage 4000VDC
  • Plastic housing, choice of compact SMD or DIP package, UL94V-0 compliant compact SIP package
  • Operating temperature: -40°C ~ +85°C
  • RS485-XXHSAVC/RS485-XXHSAVE baud rate up to 500Kbps
  • RS485-XXLSAVC baud rate up to 115200bps
  • RS485-XXHSAVC supports up to 128 nodes on the same network
  • RS485-XXLSAVC supports up to 32 nodes on the same network
  • RS485-XXHSAVE supports up to 256 nodes on the same network
  • RS485-XXXSAVC two-port isolation 3000VAC
  • RS485-XXHSAVE two-port isolation 4000VDC
  • Auto-switching transceiver direction
  • Bus protection

Zastosowania

Tłumaczenie AI
  • Instrumentation
  • Communications
  • Pure digital circuits
  • General low-frequency analog circuits
  • Relay driver circuits
  • Data switching circuits