LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Saiya Sensor SY-PI-36BP3 product image
  • SY-PI-36BP3 thumbnail 1
  • SY-PI-36BP3 thumbnail 2
  • SY-PI-36BP3 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Saiya Sensor SY-PI-36BP3RoHS

Manufacturer
Saiya SensorAsian Brands
MPN
SY-PI-36BP3
LCSC Part #
C18723630
Packaging
TO-5
Customer #
Key Attributes
TO-5 Sensor and Detector Interfaces RoHS
Datasheetpdf iconSaiya Sensor SY-PI-36BP3
In-Stock: 56
56 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6576$ 0.66
10+$ 0.529$ 5.29
30+$ 0.4655$ 13.97
100+$ 0.4021$ 40.21
500+$ 0.3646$ 182.30
1,000+$ 0.3451$ 345.10
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Sensor and Detector Interfaces
ManufacturerSaiya Sensor
PackagingTO-5
Features-
Window Size3.8x5mm
Window ShapeRectangle
Operating Temperature-30℃~+70℃
Number of Sensitive Elements2
Voltage - Supply3V~15V
Operating Wavelength5um~14um

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece