XBLW TL084CDTR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | TL084CDTR(XBLW) |
| LCSC Part # | C18723618 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | General Purpose JFET Quad Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 13mV | |
| Slew Rate | 16V/us | |
| Input Offset Current(Ios) | 4pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Ib - Input Bias Current | 20pA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 18V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 4MHz | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -15V~15V | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Consisted of high voltage J- FET and bipolar transistors, the TL084 is a high speed J- FET input quad- channel operational amplifier, featured with high slew rate, low input offset and bias current and low offset voltage temperature rate.
Features
AI Translation
- Wide Common-Mode And Differential Voltage Ranges
- Low Input Bias And Offset Currents
- Output Short-Circuit Protection
- High Input Impedance
- Internal Frequency Compensation
- Latch-up-free operation
- High Slew Rate: 16V/us
Applications
AI Translation
- Battery test equipment
- Pro audio mixers
- Single phase online UPS
- Solar energy: string and central inverter
- Three phase UPS
- Motor drives: AC and servo drive control and power stage modules
In-Stock: 2,475
2,475 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1964 | $ 0.98 |
| 50+ | $ 0.1543 | $ 7.72 |
| 150+ | $ 0.1362 | $ 20.43 |
| 500+ | $ 0.1136 | $ 56.80 |
| 2,500+ | $ 0.1036 | $ 259.00 |
| 5,000+ | $ 0.0976 | $ 488.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 13mV | |
| Slew Rate | 16V/us | |
| Input Offset Current(Ios) | 4pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Ib - Input Bias Current | 20pA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 18V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 4MHz | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -15V~15V | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Consisted of high voltage J- FET and bipolar transistors, the TL084 is a high speed J- FET input quad- channel operational amplifier, featured with high slew rate, low input offset and bias current and low offset voltage temperature rate.
Features
AI Translation
- Wide Common-Mode And Differential Voltage Ranges
- Low Input Bias And Offset Currents
- Output Short-Circuit Protection
- High Input Impedance
- Internal Frequency Compensation
- Latch-up-free operation
- High Slew Rate: 16V/us
Applications
AI Translation
- Battery test equipment
- Pro audio mixers
- Single phase online UPS
- Solar energy: string and central inverter
- Three phase UPS
- Motor drives: AC and servo drive control and power stage modules
C18723618 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



