XBLW LM358N(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | LM358N(XBLW) |
| LCSC Part # | C18723615 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | Low Power Dual Operational Amplifier |
| Description | 2 5mV 600V/ms 90dB 45nA 500uA DIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
22,465
22,465
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0868 $ 0.0782 | $ 0.39 |
50+ | $ 0.0684 $ 0.0616 | $ 3.08 |
150+ | $ 0.0592 $ 0.0533 | $ 8.00 |
500+ | $ 0.0523 $ 0.0471 | $ 23.55 |
2,000+ | $ 0.0468 $ 0.0422 | $ 84.40 |
4,000+ | $ 0.044 $ 0.0396 | $ 158.40 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$