LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

XBLW LMV324ADTR(XBLW)

Producent
XBLWAsian Brands
Nr części prod.
LMV324ADTR(XBLW)
Nr LCSC
C18723611
Opak.
SOP-14
Numer Klienta
Klucz. cechy
1MHz, General Purpose, RRlO CMOS Amplifiers
Karta KatalogowaXBLW LMV324ADTR(XBLW)
Zgodność z RoHS2 dokumentów dostępnych
Części alternatywne5
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProducentXBLW
Opak.SOP-14
Output Current40mA
Number of Channels4
Vos - Input Offset Voltage4.5mV
Slew Rate800V/ms
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current1pA
Input Offset Voltage Drift(Vos TC)2.3uV/℃
Quiescent Current80uA
Gain Bandwidth Product1MHz
FeaturesBuilt-in compensation
Input Voltage Noise Density35nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-2.75V~-1.15V;1.15V~2.75V
Single Supply2.3V~5.5V

Opis

Tłumaczenie AI

The XBLW LMV321A (single), XBLW LMV358A (dual) and XBLW LMV324A (quad) are general purpose, low offset, high frequency response and micro power operational amplifiers. With an excellent bandwidth of 1MHz, a slew rate of 0.8V/μs and a quiescent current of 80μA per amplifier at 5V, the XBLW LMV321A/358A/324A family can be designed into a wide range of applications. The XBLW LMV321A/358A/324A op-amps are designed to provide optimal performance in low voltage and low power systems. The input common-mode voltage range includes ground, and the maximum input offset voltage are 4.5mV. These parts provide rail-to-rail output swing into heavy loads. The XBLW LMV321A/358A/324A family is specified for single or dual power supplies of +2.3V to +5.5V. All models are specified over the extended industrial temperature range of -40℃ to +125℃. The XBLW LMV321A is available in 5-lead SOT-23 and SC70-5 package. The XBLW LMV358A is available in 8-lead SOP package. The XBLW LMV324A is available in 14-lead SOP package.

Funkcje

Tłumaczenie AI
  • General Purpose 1MHz Amplifiers
  • Low Cost
  • High Slew Rate: 0.8V/μs
  • Low Offset Voltage: 4.5mV Maximum
  • Low Power: 80μA per Amplifier Supply Current
  • Setting Time to 0.1% with 2V Step: 4.2μs
  • Unit Gain Stable
  • Rail-to-Rail Input and Output
  • Input Voltage Range: -0.1V to +5.1V at 5V Supply
  • Operating Power Supply: +2.3V to +3.5V
  • Operating Temperature Range: -40℃ to +125℃
  • ESD Rating: HBM - 4kV, CDM - 2kV
  • Upgrade to LMV321A/LMV358A/LMV324A Family

Zastosowania

Tłumaczenie AI
  • Active Filter
  • Smoke/Gas/Environment Sensors
  • Audio Outputs
  • Battery and Power Supply Control
  • Portable Equipment and Mobile Devices
  • Sensor Interfaces
  • Battery-Powered Instrumentation
  • Medical Instrumentation