LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XBLW LM358BDTR(XBLW) product image
  • LM358BDTR(XBLW) thumbnail 1
  • LM358BDTR(XBLW) thumbnail 2
  • LM358BDTR(XBLW) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XBLW LM358BDTR(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
LM358BDTR(XBLW)
LCSC Part #
C18723607
Packaging
SOP-8
Customer #
Key Attributes
Low Power Dual Operational Amplifier
Datasheetpdf iconXBLW LM358BDTR(XBLW)
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0374$ 0.0337$ 0.34
100+$ 0.0325$ 0.0293$ 2.93
300+$ 0.0301$ 0.0271$ 8.13
2,500+$ 0.0283$ 0.0255$ 63.75
5,000+$ 0.0268$ 0.0242$ 121.00
10,000+$ 0.0261$ 0.0235$ 235.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerXBLW
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage5mV
Slew Rate-
Input Offset Current(Ios)3nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current45nA
Maximum Power Supply Range (Vdd-Vss)32V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current500uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density-
Output Current40mA
Rail to Rail-
Dual Supply-16V~-1.5V;1.5V~16V
Single Supply3V~32V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM358B series consists of two independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, dc gain blocks and all the conventional op amp circuits which now can be more easily implemented in single power supply systems. For example, the LM358B series can be directly operated off of the standard +5V power supply voltage which is used in digital systems and will easily provide the required interface electronics without requiring the additional ±15V power supplies.

Features

AI Translation
  • Wide power supply range: Single supply: 3V to 32V or dual supplies: ±1.5V to ±16V
  • Very low supply current drain: (500μA) — essentially independent of supply voltage
  • Wide bandwidth (unity gain): 1MHz
  • Low Input Bias Currents
  • Common Mode Range Extends to Negative Supply

Applications

AI Translation
  • Desktop PC and motherboard
  • Electronic point- of- sale systems
  • Indoor and outdoor air conditioners
  • Merchant network and server power supply units
  • Multi- function printers
  • Power supplies and mobile chargers
  • Uninterruptible power supplies
  • Washers, dryers, and refrigerators
  • AC inverters, string inverters, central inverters, and voltage frequency drives
  • Motor control: AC induction, brushed DC, brushless DC, high- voltage, low- voltage, permanent magnet, and stepper motor