XBLW DS18B20(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | DS18B20(XBLW) |
| LCSC Part # | C18723599 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | Programmable Resolution 1-Wire Digital Thermometer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | XBLW | |
| Packaging | TO-92 | |
| Detection Temperature Range | -55℃~+125℃ | |
| Operating Temperature | - | |
| Interface | Single bus | |
| Tolerance | ±0.4℃ | |
| Standby Current | 3uA | |
| Temperature Conversion Time | 400ms | |
| Temperature Resolution | 12bit | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Configurable temperature output;Temperature threshold monitoring;On-chip non-volatile parameter storage |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS18B20 digital thermometer provides temperature measurement with a resolution of 9 to 12 bits, and can achieve lower and upper temperature limit alarms through programmable non-volatile storage units. DS18B20 uses a single bus protocol to communicate with the upper computer, requiring only one signal line and one ground line. Its temperature measurement range is -55℃ ~ +125℃. The testing accuracy within the range of -10℃ ~ +70℃ can reach ± 0.4℃. In addition, it can also operate in parasitic mode, directly supplying power to the chip through signal lines without the need for additional power supply. Each DS18B20 has a globally unique 64 bit serial number, which allows multiple 18B20s to be connected in series on the same single bus for networking. With just one processor, multiple DS18B20s distributed over a large area can be controlled. This networking method is particularly suitable for HVAC environmental control, building, equipment, grain temperature measurement, industrial temperature measurement, and process monitoring and control applications.
Applications
HVAC environmental control building equipment grain temperature measurement industrial temperature measurement process monitoring and control applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5505$ 0.5230 | $ 0.52 |
| 10+ | $ 0.4436$ 0.4215 | $ 4.22 |
| 30+ | $ 0.3893$ 0.3699 | $ 11.10 |
| 100+ | $ 0.3367$ 0.3199 | $ 31.99 |
| 500+ | $ 0.3048$ 0.2896 | $ 144.80 |
| 1,000+ | $ 0.2888$ 0.2744 | $ 274.40 |
Standard Packaging2000/Full Bag | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



