XBLW TLC555DTR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | TLC555DTR(XBLW) |
| LCSC Part # | C18723594 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | General Purpose CMOS Timer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Supply Current | 80uA | |
| Features | Adjustable duty cycle oscillation;Reset function | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 100mA | |
| Timer Number | 1 | |
| Voltage - Supply | 4.5V~15V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC555 is a general-purpose CMOS timer capable of providing precise time delays and frequency generation with ultra-low power consumption and supply current spikes. When used as a triggered delay, the time delay is precisely controlled by a single external resistor and capacitor. In astable mode, the oscillation frequency and duty cycle are precisely set by two external resistors and one capacitor. The device is available in DIP-8 and SOP-8 packages.
Features
- Low supply current: 80μA (typical)
- Stable frequency: 500kHz
- Minimum operating voltage: 4.5V
- Output fully compatible with CMOS, TTL, and MOS at 5V
- Low supply current spikes during output transitions
- Ultra-low trigger, threshold, and reset currents: 20pA (typical)
- Operates in astable and monostable modes with adjustable duty cycle
Applications
- Active filters
- Pulse generation
- Sequential timing
- Time delay generation
- Pulse width modulation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0922 | $ 0.46 |
| 50+ | $ 0.0719 | $ 3.60 |
| 150+ | $ 0.0617 | $ 9.26 |
| 500+ | $ 0.0541 | $ 27.05 |
| 2,500+ | $ 0.048 | $ 120.00 |
| 5,000+ | $ 0.0449 | $ 224.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Supply Current | 80uA | |
| Features | Adjustable duty cycle oscillation;Reset function | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 100mA | |
| Timer Number | 1 | |
| Voltage - Supply | 4.5V~15V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC555 is a general-purpose CMOS timer capable of providing precise time delays and frequency generation with ultra-low power consumption and supply current spikes. When used as a triggered delay, the time delay is precisely controlled by a single external resistor and capacitor. In astable mode, the oscillation frequency and duty cycle are precisely set by two external resistors and one capacitor. The device is available in DIP-8 and SOP-8 packages.
Features
- Low supply current: 80μA (typical)
- Stable frequency: 500kHz
- Minimum operating voltage: 4.5V
- Output fully compatible with CMOS, TTL, and MOS at 5V
- Low supply current spikes during output transitions
- Ultra-low trigger, threshold, and reset currents: 20pA (typical)
- Operates in astable and monostable modes with adjustable duty cycle
Applications
- Active filters
- Pulse generation
- Sequential timing
- Time delay generation
- Pulse width modulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



