XBLW UC3845AN(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | UC3845AN(XBLW) |
| LCSC Part # | C18723592 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Current Mode Pulse-width Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | XBLW | |
| Packaging | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 1A | |
| Frequency - Switching | 500kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Supply | 30V | |
| Features | Slope compensation;Under-voltage lockout;Over Current Protection;Under Voltage Protection | |
| Topology | Flyback | |
| Duty Cycle(Max) | 48% | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UC3845 is a fixed frequency current mode PwM controllers. It is specifically designed for Off- Line and DC- DC converter applications. These integrated circuits feature an oscillator, a temperature compensated reference, high gain error amplifier, current sensing comparator, and a high current totem pole output ideally suited for driving a power MOSFET. Also included are protective features consisting of input and reference undervoltage lockouts each with hysteresis, cycle- by- cycle current limiting, a latch for single pulse metering, and a flip- flop which blanks the output off every other oscillator cycle, allowing output deadtimes to be programmed from 50% to 70%. The U3845 is tailored for lower voltage applications having UVLO thresholds of 8.2V (on) and 7.6V (off). This device is available in SOP- 8 package and DIP8 package.
Features
- Current Mode Operation to 500 kHz Output Switching Frequency
- Output Deadtime Adjustable from 50% to 70%
- Automatic Feed Forward Compensation
- Latching PWM for Cycle- By- Cycle Current Limiting
- Internally Trimmed Reference with Undervoltage Lockout
- High current push- pull output (drive current up to 1A)
- Undervoltage Lockout with Hysteresis
- Low Startup and Operating Current (< 0.5mA)
Applications
- Switching regulators of any polarity
- Transformer- coupled DC- DC converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1195 | $ 0.60 |
| 50+ | $ 0.0945 | $ 4.73 |
| 150+ | $ 0.082 | $ 12.30 |
| 500+ | $ 0.0726 | $ 36.30 |
| 2,000+ | $ 0.0651 | $ 130.20 |
| 4,000+ | $ 0.0613 | $ 245.20 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | XBLW | |
| Packaging | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 1A | |
| Frequency - Switching | 500kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Supply | 30V | |
| Features | Slope compensation;Under-voltage lockout;Over Current Protection;Under Voltage Protection | |
| Topology | Flyback | |
| Duty Cycle(Max) | 48% | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UC3845 is a fixed frequency current mode PwM controllers. It is specifically designed for Off- Line and DC- DC converter applications. These integrated circuits feature an oscillator, a temperature compensated reference, high gain error amplifier, current sensing comparator, and a high current totem pole output ideally suited for driving a power MOSFET. Also included are protective features consisting of input and reference undervoltage lockouts each with hysteresis, cycle- by- cycle current limiting, a latch for single pulse metering, and a flip- flop which blanks the output off every other oscillator cycle, allowing output deadtimes to be programmed from 50% to 70%. The U3845 is tailored for lower voltage applications having UVLO thresholds of 8.2V (on) and 7.6V (off). This device is available in SOP- 8 package and DIP8 package.
Features
- Current Mode Operation to 500 kHz Output Switching Frequency
- Output Deadtime Adjustable from 50% to 70%
- Automatic Feed Forward Compensation
- Latching PWM for Cycle- By- Cycle Current Limiting
- Internally Trimmed Reference with Undervoltage Lockout
- High current push- pull output (drive current up to 1A)
- Undervoltage Lockout with Hysteresis
- Low Startup and Operating Current (< 0.5mA)
Applications
- Switching regulators of any polarity
- Transformer- coupled DC- DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



