XBLW UC3843AN(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | UC3843AN(XBLW) |
| LCSC Part # | C18723590 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Current Mode Pulse-width Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | XBLW | |
| Packaging | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 1A | |
| Frequency - Switching | 500kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Supply | 30V | |
| Features | Under-voltage lockout;Under Voltage Protection | |
| Topology | Flyback | |
| Duty Cycle(Max) | 96% | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UC3843 is a fixed frequency current mode PWM controllers. It is specifically designed for Off- Line and DC- DC converter applications. This integrated circuits feature a temperature compensated reference, high gain error amplifier, current sense comparator, and a high Push- pull output ideally suited for driving a power MOSFET. Also included are protective features consisting of input and reference undervoltage lockouts each with hysteresis, allowing deadtimes to be programmed, and a latch for single pulse metering. This device is available in SOP8 package and DIP8 package.
Features
- Automatic Feed Forward Compensation
- Low Startup and Operating Current (<0.5mA)
- Undervoltage Lockout with Hysteresis
- Maximum Duty Cycle Control
- Operating Frequency: 500kHz
Applications
- Switching regulators of any polarity
- Transformer- coupled DC- DC converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1241$ 0.1179 | $ 0.59 |
| 50+ | $ 0.0967$ 0.0919 | $ 4.60 |
| 150+ | $ 0.0831$ 0.0790 | $ 11.85 |
| 500+ | $ 0.0728$ 0.0692 | $ 34.60 |
| 2,000+ | $ 0.0646$ 0.0614 | $ 122.80 |
| 4,000+ | $ 0.0605$ 0.0575 | $ 230.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | XBLW | |
| Packaging | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 1A | |
| Frequency - Switching | 500kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Supply | 30V | |
| Features | Under-voltage lockout;Under Voltage Protection | |
| Topology | Flyback | |
| Duty Cycle(Max) | 96% | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UC3843 is a fixed frequency current mode PWM controllers. It is specifically designed for Off- Line and DC- DC converter applications. This integrated circuits feature a temperature compensated reference, high gain error amplifier, current sense comparator, and a high Push- pull output ideally suited for driving a power MOSFET. Also included are protective features consisting of input and reference undervoltage lockouts each with hysteresis, allowing deadtimes to be programmed, and a latch for single pulse metering. This device is available in SOP8 package and DIP8 package.
Features
- Automatic Feed Forward Compensation
- Low Startup and Operating Current (<0.5mA)
- Undervoltage Lockout with Hysteresis
- Maximum Duty Cycle Control
- Operating Frequency: 500kHz
Applications
- Switching regulators of any polarity
- Transformer- coupled DC- DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



