XBLW UC3843BDTR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | UC3843BDTR(XBLW) |
| LCSC Part # | C18723586 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Current Mode Pulse-width Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Number of Outputs | 1 | |
| Frequency - Switching | 52kHz | |
| Features | External compensation;Overcurrent Protection | |
| Switch tube (built-in/external) | External | |
| Quiescent Current | 12mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UC3843 is a fixed frequency current mode PWM controllers. It is specifically designed for Off- Line and DC- DC converter applications. This integrated circuits feature a temperature compensated reference, high gain error amplifier, current sense comparator, and a high Push- pull output ideally suited for driving a power MOSFET. Also included are protective features consisting of input and reference undervoltage lockouts each with hysteresis, allowing deadtimes to be programmed, and a latch for single pulse metering. This device is available in SOP8 package and DIP8 package.
Features
- Automatic Feed Forward Compensation
- Low Startup and Operating Current (<0.5mA)
- Undervoltage Lockout with Hysteresis
- Maximum Duty Cycle Control
- Operating Frequency: 500kHz
Applications
- Switching regulators of any polarity
- Transformer- coupled DC- DC converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0834$ 0.0793 | $ 0.40 |
| 50+ | $ 0.0641$ 0.0609 | $ 3.05 |
| 150+ | $ 0.0544$ 0.0517 | $ 7.76 |
| 500+ | $ 0.0472$ 0.0449 | $ 22.45 |
| 2,500+ | $ 0.0414$ 0.0394 | $ 98.50 |
| 5,000+ | $ 0.0385$ 0.0366 | $ 183.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Number of Outputs | 1 | |
| Frequency - Switching | 52kHz | |
| Features | External compensation;Overcurrent Protection | |
| Switch tube (built-in/external) | External | |
| Quiescent Current | 12mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UC3843 is a fixed frequency current mode PWM controllers. It is specifically designed for Off- Line and DC- DC converter applications. This integrated circuits feature a temperature compensated reference, high gain error amplifier, current sense comparator, and a high Push- pull output ideally suited for driving a power MOSFET. Also included are protective features consisting of input and reference undervoltage lockouts each with hysteresis, allowing deadtimes to be programmed, and a latch for single pulse metering. This device is available in SOP8 package and DIP8 package.
Features
- Automatic Feed Forward Compensation
- Low Startup and Operating Current (<0.5mA)
- Undervoltage Lockout with Hysteresis
- Maximum Duty Cycle Control
- Operating Frequency: 500kHz
Applications
- Switching regulators of any polarity
- Transformer- coupled DC- DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



