XBLW UC3842BDTR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | UC3842BDTR(XBLW) |
| LCSC Part # | C18723584 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Current Mode Pulse-width Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 1A | |
| Frequency - Switching | 500kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 30V | |
| Features | Under-voltage lockout;Under Voltage Protection;Over Current Protection | |
| Topology | Flyback | |
| Output Voltage | 5V | |
| Duty Cycle(Max) | 96% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UC3842 is a fixed frequency current mode PWM controllers. It is specifically designed for Off- Line and DC- DC converter applications. This integrated circuits feature a temperature compensated reference, high gain error amplifier, current sense comparator, and a high Push- pull output ideally suited for driving a power MOSFET. Also included are protective features consisting of input and reference undervoltage lockouts each with hysteresis, allowing deadtimes to be programmed, and a latch for single pulse metering. This device is available in SOP8 package and DIP8 package.
Features
AI Translation
- Automatic Feed Forward Compensation
- Low Startup and Operating Current < 0.5mA
- Undervoltage Lockout with Hysteresis
- Maximum Duty Ratio Control
- Operating Frequency: 500kHz
Applications
AI Translation
- Switching regulators of any polarity
- Transformer- coupled DC- DC converters
In-Stock: 13,300
13,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0772$ 0.0734 | $ 0.37 |
| 50+ | $ 0.0609$ 0.0579 | $ 2.90 |
| 150+ | $ 0.0528$ 0.0502 | $ 7.53 |
| 500+ | $ 0.0467$ 0.0444 | $ 22.20 |
| 2,500+ | $ 0.0418$ 0.0398 | $ 99.50 |
| 5,000+ | $ 0.0394$ 0.0375 | $ 187.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



