XBLW CP2119CDTR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | CP2119CDTR(XBLW) |
| LCSC Part # | C18723579 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Toy DC motor driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Number of H-bridges | 1 | |
| Features | Motor stall protection;Current sensing/regulation function;Active braking function | |
| Technology | Yes | |
| Operating temperature | -20℃~+85℃ | |
| Voltage - Supply | 3V~20V | |
| Quiescent Current(Iq) | 100nA | |
| Output Current | 5A | |
| Peak Current | 10A | |
| RDS(on) | - | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,801
3,801 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7282$ 0.6554 | $ 0.66 |
| 10+ | $ 0.5748$ 0.5174 | $ 5.17 |
| 30+ | $ 0.4989$ 0.4491 | $ 13.47 |
| 100+ | $ 0.4231$ 0.3808 | $ 38.08 |
| 500+ | $ 0.3779$ 0.3402 | $ 170.10 |
| 1,000+ | $ 0.3553$ 0.3198 | $ 319.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



