XBLW LM2903DTR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | LM2903DTR(XBLW) |
| LCSC Part # | C18723573 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Dual Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Output Type | - | |
| Quiescent Current | 400uA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 1.3us | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Rail to Rail | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2903 series consists of two independent precision voltage comparators with an offset voltage specification as low as 2.0 mV max for two comparators which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. These comparators also have a unique characteristic in that the input common- mode voltage range includes ground, even though operated from a single power supply voltage. It is mainly used in consumer and industrial electronic products. It is available in DIP- 8 or SOP- 8 package form.
Features
- Wide Supply Voltage Range - Single Supplies: 2.0V to 36V - Dual Supplies: ±1.0V to ±18V
- Very Low Supply Current Drain (0.8mA) — Independent Of Supply Voltage
- Low Input Biasing Current: 25 nA
- Low Input Offset Current: 5.0 nA
- Maximum Offset Voltage: 5.0 mV
- Input Differential Voltage Range Is Same With Supply Voltage Range
- Output Voltage Compatible With TTL, DTL, ECL, MOS and CMOS Logic System
Applications
- Vacuum robot
- Single phase UPS
- Server PSU
- Cordless power tool
- Wireless infrastructure
- Appliances
- Building automation
- Factory automation & control
- Motor drives
- Infotainment & cluster
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0568 | $ 0.57 |
| 100+ | $ 0.0442 | $ 4.42 |
| 300+ | $ 0.038 | $ 11.40 |
| 2,500+ | $ 0.0333 | $ 83.25 |
| 5,000+ | $ 0.0296 | $ 148.00 |
| 10,000+ | $ 0.0277 | $ 277.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Output Type | - | |
| Quiescent Current | 400uA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 1.3us | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Rail to Rail | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2903 series consists of two independent precision voltage comparators with an offset voltage specification as low as 2.0 mV max for two comparators which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. These comparators also have a unique characteristic in that the input common- mode voltage range includes ground, even though operated from a single power supply voltage. It is mainly used in consumer and industrial electronic products. It is available in DIP- 8 or SOP- 8 package form.
Features
- Wide Supply Voltage Range - Single Supplies: 2.0V to 36V - Dual Supplies: ±1.0V to ±18V
- Very Low Supply Current Drain (0.8mA) — Independent Of Supply Voltage
- Low Input Biasing Current: 25 nA
- Low Input Offset Current: 5.0 nA
- Maximum Offset Voltage: 5.0 mV
- Input Differential Voltage Range Is Same With Supply Voltage Range
- Output Voltage Compatible With TTL, DTL, ECL, MOS and CMOS Logic System
Applications
- Vacuum robot
- Single phase UPS
- Server PSU
- Cordless power tool
- Wireless infrastructure
- Appliances
- Building automation
- Factory automation & control
- Motor drives
- Infotainment & cluster
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



