LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XBLW ULN2804AN(XBLW) product image
  • ULN2804AN(XBLW) thumbnail 1
  • ULN2804AN(XBLW) thumbnail 2
  • ULN2804AN(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW ULN2804AN(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
ULN2804AN(XBLW)
LCSC Part #
C18723561
Packaging
DIP-18
Customer #
Key Attributes
Eight channel high-voltage, high current Darlington transistor array
Datasheetpdf iconXBLW ULN2804AN(XBLW)
In-Stock: 2,055
2,055 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2914$ 0.2769$ 1.38
50+$ 0.2287$ 0.2173$ 10.87
140+$ 0.2018$ 0.1918$ 26.85
500+$ 0.1683$ 0.1599$ 79.95
2,000+$ 0.1534$ 0.1458$ 291.60
5,000+$ 0.1444$ 0.1372$ 686.00
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays
ManufacturerXBLW
PackagingDIP-18
Output Leakage Current(Icex)50uA
Collector - Emitter Voltage VCEO50V
Input Capacitiance(Ci)15pF
Reverse Leakage Current (Ir)50uA
number of channels8
Voltage - Forward(Vf)2V
Voltage - Input(Max)30V
Current - Collector(Ic)500mA
Operating Temperature-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging20
Sales UnitPiece

Introduction

AI Translation

ULN2804A is an 8- channel Darlington structure circuit, with an output current of 500mA per channel, a peak current of 600mA, and an output voltage of 50V. It adopts a common emitter structure, and each channel can output independently. This circuit is commonly used to drive various loads, such as DC engines, LED display lights, high- power buffers, and general- purpose logic circuits such as 5V TTL and CMOS. The chip is packaged in DIP18 or SOP18 form factor.