LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XBLW 24C16N(XBLW) product image
  • 24C16N(XBLW) thumbnail 1
  • 24C16N(XBLW) thumbnail 2
  • 24C16N(XBLW) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XBLW 24C16N(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
24C16N(XBLW)
LCSC Part #
C18723551
Packaging
DIP-8
Customer #
Key Attributes
16K Bit Two-Wire Serial EEPROM
Datasheetpdf iconXBLW 24C16N(XBLW)
In-Stock: 2,455
2,455 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0844$ 0.42
50+$ 0.0662$ 3.31
150+$ 0.057$ 8.55
500+$ 0.0502$ 25.10
2,000+$ 0.0447$ 89.40
4,000+$ 0.0419$ 167.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerXBLW
PackagingDIP-8
Memory Size16Kbit
Voltage - Supply1.8V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Noise suppression function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The 24C16 is16,384 bits of serial Electrical Erasable and Programmable Read Only Memory, commonly known as EEPROM. They are organized as 2,048 words of 8 bits (1 byte) each. The devices are fabricated with proprietary advanced CMos process for low power and low voltage applications. These devices are available in standard 8-lead DIP, 8-lead SOP, 8-lead MSOP, 8-lead TSSOP, 8-lead DFN,6-lead DFN and 5-lead SOT-23 packages. A standard 2- wire serial interface is used to address all read and write functions. Our extended VCC range (1.8V to 5.5V) devices enables wide spectrum of applications.

Features

AI Translation
  • Low voltage and low power operations: 24C16: VCC = 1.8V to 5.5V, Industrial temperature range (-40℃ to 85℃): Maximum Standby current < 1μA (typically 0.02μA and 0.06μA @ 1.8V and 5.5V respectively)
  • 16 bytes page write mode
  • Partial page write operation allowed
  • Internally organized: 2048x8 (16K)
  • Standard 2-wire bi-directional serial interface
  • Schmitt trigger, filtered inputs for noise protection
  • Self-timed programming cycle (5ms maximum)
  • 1 MHz (2.5 - 5V), 400 kHz (1.8V) Compatibility
  • Automatic erase before write operation
  • Write protect pin for hardware data protection
  • High reliability: typically 1,000,000 cycles endurance
  • 100 years data retention
  • Standard 8-pin DIP/SOP/MSOP/TSSOP/DFN,6-pin DFN and 5-pin SOT-23 Pb-free packages