XBLW SN74HC574N(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | SN74HC574N(XBLW) |
| LCSC Part # | C18723530 |
| Packaging | DIP-20 |
| Customer # | |
| Key Attributes | Octal D-type flip-flop; positive edge-trigger; 3-state |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | XBLW | |
| Packaging | DIP-20 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+105℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Synchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 6mA | |
| Current - Output Low(IOL) | 7.8mA | |
| Setup Time | 12ns | |
| Quiescent Current | 8uA | |
| Hold Time | 5ns | |
| Propagation Delay | 17ns@4.5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC574 is an octal positive-edge triggered D-type flip-flop, with 3-state outputs. The device features a clock (CP) and output enable (OE) inputs. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Operation of the OE input does not affect the state of the flip-flops.
Features
AI Translation
- 3-state non-inverting outputs for bus oriented applications
- 8-bit positive, edge-triggered register
- Specified from -40℃ to +125℃
In-Stock: 690
690 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.2667$ 0.2401 | $ 1.44 |
| 60+ | $ 0.2126$ 0.1914 | $ 11.48 |
| 180+ | $ 0.1894$ 0.1705 | $ 30.69 |
| 594+ | $ 0.1605$ 0.1445 | $ 85.83 |
| 2,880+ | $ 0.1476$ 0.1329 | $ 382.75 |
| 5,760+ | $ 0.1399$ 0.1260 | $ 725.76 |
Standard Packaging18/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | XBLW | |
| Packaging | DIP-20 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+105℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Synchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 6mA | |
| Current - Output Low(IOL) | 7.8mA | |
| Setup Time | 12ns | |
| Quiescent Current | 8uA | |
| Hold Time | 5ns | |
| Propagation Delay | 17ns@4.5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC574 is an octal positive-edge triggered D-type flip-flop, with 3-state outputs. The device features a clock (CP) and output enable (OE) inputs. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Operation of the OE input does not affect the state of the flip-flops.
Features
AI Translation
- 3-state non-inverting outputs for bus oriented applications
- 8-bit positive, edge-triggered register
- Specified from -40℃ to +125℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



