XBLW SN74HC259N(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | SN74HC259N(XBLW) |
| LCSC Part # | C18723519 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 8-bit addressable latch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Logic Type | Addressable Latch | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | - | |
| Current - Output High(IOH) | - | |
| Number of Channels | 8 | |
| Hold Time | 0ns | |
| Propagation Delay | 17ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC259 is an 8-bit addressable latch. This device offers four operating modes. In addressable latch mode, data at the D input is written into the latch addressed by inputs A0 through A3. The addressed latch follows the data input, while unaddressed latches retain their previous states. In memory mode, all latches retain their previous states regardless of data or address inputs. In 3-line-to-8-line decode or demultiplex mode, the addressed output follows the D input while all other outputs are held low. In reset mode, all outputs are forced low regardless of data or address inputs. The inputs include clamping diodes, which allow the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Features
- Integrated demultiplexer and 8-bit latch
- Serial-to-parallel conversion capability
- Output available for each storage bit
- Random (addressable) data input
- Easy cascading
- Common reset input
- Usable as 3-line to 8-line active-high decoder
- Operating temperature range: -40°C to +125°C
- Package options: DIP-16/SOP-16/TSSOP-16
Applications
- Industrial control
- Automotive electronics
- Medical devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2943 | $ 1.47 |
| 50+ | $ 0.2289 | $ 11.45 |
| 150+ | $ 0.2008 | $ 30.12 |
| 500+ | $ 0.1658 | $ 82.90 |
| 2,000+ | $ 0.1503 | $ 300.60 |
| 5,000+ | $ 0.1409 | $ 704.50 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Logic Type | Addressable Latch | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | - | |
| Current - Output High(IOH) | - | |
| Number of Channels | 8 | |
| Hold Time | 0ns | |
| Propagation Delay | 17ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC259 is an 8-bit addressable latch. This device offers four operating modes. In addressable latch mode, data at the D input is written into the latch addressed by inputs A0 through A3. The addressed latch follows the data input, while unaddressed latches retain their previous states. In memory mode, all latches retain their previous states regardless of data or address inputs. In 3-line-to-8-line decode or demultiplex mode, the addressed output follows the D input while all other outputs are held low. In reset mode, all outputs are forced low regardless of data or address inputs. The inputs include clamping diodes, which allow the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Features
- Integrated demultiplexer and 8-bit latch
- Serial-to-parallel conversion capability
- Output available for each storage bit
- Random (addressable) data input
- Easy cascading
- Common reset input
- Usable as 3-line to 8-line active-high decoder
- Operating temperature range: -40°C to +125°C
- Package options: DIP-16/SOP-16/TSSOP-16
Applications
- Industrial control
- Automotive electronics
- Medical devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



