XBLW SN74HC245N(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | SN74HC245N(XBLW) |
| LCSC Part # | C18723518 |
| Packaging | DIP-20 |
| Customer # | |
| Key Attributes | Octal Bus Transceiver; 3-state |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | XBLW | |
| Packaging | DIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 20uA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+105℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 9ns@4.5V,15pF | |
| Quiescent Current | 8uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC245 is a 8-bit transceiver with 3-state outputs. The device features an output enable (OE (overline)) and send/receive (DIR) for direction control. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of Vcc
Features
AI Translation
- Octal bidirectional bus interface
- Non-inverting 3-state outputs
- Specified from -40 ℃ to +125 ℃
- Packaging information: DIP-20/SOP-20/TSSOP-20/SOIC-20-208mil
In-Stock: 186
186 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.2241$ 0.2017 | $ 1.21 |
| 60+ | $ 0.1775$ 0.1598 | $ 9.59 |
| 180+ | $ 0.1576$ 0.1419 | $ 25.54 |
| 594+ | $ 0.1327$ 0.1195 | $ 70.98 |
| 2,880+ | $ 0.1216$ 0.1095 | $ 315.36 |
| 5,760+ | $ 0.1149$ 0.1035 | $ 596.16 |
Standard Packaging18/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | XBLW | |
| Packaging | DIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 20uA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+105℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 9ns@4.5V,15pF | |
| Quiescent Current | 8uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC245 is a 8-bit transceiver with 3-state outputs. The device features an output enable (OE (overline)) and send/receive (DIR) for direction control. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of Vcc
Features
AI Translation
- Octal bidirectional bus interface
- Non-inverting 3-state outputs
- Specified from -40 ℃ to +125 ℃
- Packaging information: DIP-20/SOP-20/TSSOP-20/SOIC-20-208mil
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



