LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XBLW SN74HC165DTR(XBLW) product image
  • SN74HC165DTR(XBLW) thumbnail 1
  • SN74HC165DTR(XBLW) thumbnail 2
  • SN74HC165DTR(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW SN74HC165DTR(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
SN74HC165DTR(XBLW)
LCSC Part #
C18723510
Packaging
SOP-16
Customer #
Key Attributes
8-bit Parallel-in, Serial out Shift Register
Datasheetpdf iconXBLW SN74HC165DTR(XBLW)
In-Stock: 1,610
1,610 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.11$ 0.1045$ 0.52
50+$ 0.0871$ 0.0828$ 4.14
150+$ 0.0756$ 0.0719$ 10.79
500+$ 0.067$ 0.0637$ 31.85
2,500+$ 0.0601$ 0.0571$ 142.75
5,000+$ 0.0566$ 0.0538$ 269.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerXBLW
PackagingSOP-16
Operating temperature-40℃~+85℃
Pd - Power Dissipation500mW
Voltage - Supply2V~6V
Output TypeComplementary type
Series74HC
Number of Elements1
Output Current25mA
FeaturesAsynchronous parallel load function
Propagation Delay15ns@6V,50pF
FunctionParallel-to-Serial

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SN74HC165 is a 8-bit serial or parallel-in/serial-out shift registers. The device features a serial data input (DS), eight parallel data inputs (D0 to D7) and two complementary serial outputs (Q7 and Q7). When the parallel load input (PL (overline)) is LOW the data from D0 to D7 is loaded into the shift register asynchronously. When PL (overline) is HIGH data enters the register serially at DS. When the clock enable input (CE) is LOW data is shifted on the LOW-to-HIGH transitions of the CP input. A HIGH on CE will disable the CP input. Inputs are overvoltage tolerant to 15V. This enables the device to be used in HIGH-to-LOW level shifting applications.

Features

AI Translation
  • Asynchronous 8-bit parallel load
  • Synchronous serial input
  • Specified from -40°C to +85°C
  • Packaging information: DIP-16/SOP-16/TSSOP-16