XBLW SN74HC153N(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| MPN | SN74HC153N(XBLW) |
| LCSC Part # | C18723507 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | Dual 4-Line To 1-Line Data Selectors/Multiplexers |
| Description | 4/1 2V~6V 160uA 14ns@6V,50pF DIP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
265
265
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2254 $ 0.2029 | $ 1.01 |
50+ | $ 0.1767 $ 0.1591 | $ 7.96 |
150+ | $ 0.1558 $ 0.1403 | $ 21.05 |
500+ | $ 0.1298 $ 0.1169 | $ 58.45 |
2,000+ | $ 0.1182 $ 0.1064 | $ 212.80 |
5,000+ | $ 0.1112 $ 0.1001 | $ 500.50 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$