XBLW SN74HC151N(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | SN74HC151N(XBLW) |
| LCSC Part # | C18723506 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 8-input Multiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Type | Multiplexer | |
| Number of Channels | 8/1 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+105℃ | |
| Features | - | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 15ns@6.0V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC151 are 8-bit multiplexer with eight binary inputs (I0 to I7), three select inputs (S0 to S2) and an enable input (E). One of the eight binary inputs is selected by the select inputs and routed to the complementary outputs (Y and Y). A HIGH on E forces the output Y LOW and output Y HIGH. Inputs also include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of Vcc.
Features
- Low-power dissipation
- Non-inverting data path
- Specified from -40°C to +105°C
- Packaging information: DIP-16/SOP-16/TSSOP-16
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1619$ 0.1458 | $ 0.73 |
| 50+ | $ 0.14$ 0.1260 | $ 6.30 |
| 150+ | $ 0.1306$ 0.1176 | $ 17.64 |
| 500+ | $ 0.1189$ 0.1071 | $ 53.55 |
| 2,000+ | $ 0.1137$ 0.1024 | $ 204.80 |
| 5,000+ | $ 0.1106$ 0.0996 | $ 498.00 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Type | Multiplexer | |
| Number of Channels | 8/1 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+105℃ | |
| Features | - | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 15ns@6.0V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC151 are 8-bit multiplexer with eight binary inputs (I0 to I7), three select inputs (S0 to S2) and an enable input (E). One of the eight binary inputs is selected by the select inputs and routed to the complementary outputs (Y and Y). A HIGH on E forces the output Y LOW and output Y HIGH. Inputs also include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of Vcc.
Features
- Low-power dissipation
- Non-inverting data path
- Specified from -40°C to +105°C
- Packaging information: DIP-16/SOP-16/TSSOP-16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



