XBLW SN74HC14N(XBLW)
| Fabricante | XBLWAsian Brands |
| N.º de pieza fab. | SN74HC14N(XBLW) |
| Nº LCSC | C18723505 |
| Emb. | DIP-14 |
| Número de Cliente | |
| Atrib. clave | Hex Inverting Schmitt Trigger |
| Hoja de Datos | XBLW SN74HC14N(XBLW) |
| Cumplimiento RoHS | 2 documentos disponibles |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Fabricante | XBLW | |
| Emb. | DIP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV | |
| Propagation Delay | 12ns | |
| Features | Noise suppression function | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | - | |
| Output Logic Level - High | 4.5V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 6 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | 4mA |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Fabricante | XBLW | |
| Emb. | DIP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV | |
| Propagation Delay | 12ns | |
| Features | Noise suppression function |
| Tipo | Descripción | |
|---|---|---|
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | - | |
| Output Logic Level - High | 4.5V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 6 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | 4mA |
Descripción
The SN74HC14 is a hex inverter with Schmitt-trigger inputs. This device features reduced input threshold levels to allow interfacing to TTL logic levels. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt triger inputs transform slowly changing input signals into sharply defined jitter-free output signals.
Características
- CMOS Input levels
- Buffered inputs
- Wide operating voltage range: 2 V to 6 V
- Low-power dissipation
- Specified from -40℃ to +125℃
- Packaging information: DIP14/SOP14/TSSOP14
Aplicaciones
- Synchronize invterted clock inputs
- Debounce a switch
- Invert a digital signal
| Cant. | Prec. unit. | Importo total |
|---|---|---|
| 5+ | $ 0.162$ 0.1458 | $ 0.73 |
| 50+ | $ 0.127$ 0.1143 | $ 5.72 |
| 150+ | $ 0.112$ 0.1008 | $ 15.12 |
| 500+ | $ 0.0933$ 0.0840 | $ 42.00 |
| 2,000+ | $ 0.085$ 0.0765 | $ 153.00 |
| 5,000+ | $ 0.08$ 0.0720 | $ 360.00 |
Encapsulado Estándar25/Full Tube | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Fabricante | XBLW | |
| Emb. | DIP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV | |
| Propagation Delay | 12ns | |
| Features | Noise suppression function | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | - | |
| Output Logic Level - High | 4.5V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 6 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | 4mA |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Fabricante | XBLW | |
| Emb. | DIP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV | |
| Propagation Delay | 12ns | |
| Features | Noise suppression function |
| Tipo | Descripción | |
|---|---|---|
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | - | |
| Output Logic Level - High | 4.5V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 6 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | 4mA |
Descripción
The SN74HC14 is a hex inverter with Schmitt-trigger inputs. This device features reduced input threshold levels to allow interfacing to TTL logic levels. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt triger inputs transform slowly changing input signals into sharply defined jitter-free output signals.
Características
- CMOS Input levels
- Buffered inputs
- Wide operating voltage range: 2 V to 6 V
- Low-power dissipation
- Specified from -40℃ to +125℃
- Packaging information: DIP14/SOP14/TSSOP14
Aplicaciones
- Synchronize invterted clock inputs
- Debounce a switch
- Invert a digital signal
C18723505 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



