LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XBLW SN74HC139N(XBLW) product image
  • SN74HC139N(XBLW) thumbnail 1
  • SN74HC139N(XBLW) thumbnail 2
  • SN74HC139N(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW SN74HC139N(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
SN74HC139N(XBLW)
LCSC Part #
C18723504
Packaging
DIP-16
Customer #
Key Attributes
Dual 2-to-4 line decoder/demultiplexer
Datasheetpdf iconXBLW SN74HC139N(XBLW)
In-Stock: 535
535 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2218$ 0.1997$ 1.00
50+$ 0.1742$ 0.1568$ 7.84
150+$ 0.1538$ 0.1385$ 20.78
500+$ 0.1283$ 0.1155$ 57.75
2,000+$ 0.117$ 0.1053$ 210.60
5,000+$ 0.1102$ 0.0992$ 496.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerXBLW
PackagingDIP-16
TypeDecoder
Number of Channels2/4
Voltage - Supply2V~6V
Operating Temperature-40℃~+105℃
Features-
Quiescent Current8uA
Current - Output High(IOH)5.2mA
Propagation Delay14ns@4.5V,50pF
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The SN74HC139 decodes two binary weighted address inputs (nA0, nA1) to four mutually exclusive outputs (n Y0 to nY(overline)3). Each decoder features an enable input (nE). When nE is HIGH all outputs are forced HIGH. The enable input can be used as the data input for a 1-to-4 demultiplexer application. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC

Features

AI Translation
  • Demultiplexing capability
  • 2 independent 2-to-4 decoders
  • Multifunction capability
  • Suitable for memory decoding, data routing or code conversion
  • Active LoW mutually exclusive outputs
  • Specified from -40℃ to +105℃
  • Packaging information: DIP-16/SOP-16/TSSOP-16
  • Wide supply voltage range from 2.0 to 6.0V