XBLW SN74HC126N(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | SN74HC126N(XBLW) |
| LCSC Part # | C18723502 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | Quad Buffer/Line Driver; 3-state |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | XBLW | |
| Packaging | DIP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 20uA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+105℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Quiescent Current | 8uA | |
| Propagation Delay | 9ns@5V,15pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC126 is a quad buffer/line driver with 3 - state outputs controlled by the output enable inputs (nOE). A LOW on nOE causes the outputs to assume a high - impedance OFF - state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC
Features
AI Translation
- Buffered inputs
- Wide operating voltage range: 2 to 6 V
- Inverting outputs
- Specified from -40℃ to +125℃
- Packaging information: DIP - 14/SOP - 14/TSSOP - 14
Applications
AI Translation
- Enable digital signals
In-Stock: 595
595 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.163$ 0.1304 | $ 0.65 |
| 50+ | $ 0.1278$ 0.1023 | $ 5.12 |
| 150+ | $ 0.1127$ 0.0902 | $ 13.53 |
| 500+ | $ 0.0939$ 0.0752 | $ 37.60 |
| 2,000+ | $ 0.0855$ 0.0684 | $ 136.80 |
| 5,000+ | $ 0.0804$ 0.0644 | $ 322.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | XBLW | |
| Packaging | DIP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 20uA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+105℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Quiescent Current | 8uA | |
| Propagation Delay | 9ns@5V,15pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC126 is a quad buffer/line driver with 3 - state outputs controlled by the output enable inputs (nOE). A LOW on nOE causes the outputs to assume a high - impedance OFF - state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC
Features
AI Translation
- Buffered inputs
- Wide operating voltage range: 2 to 6 V
- Inverting outputs
- Specified from -40℃ to +125℃
- Packaging information: DIP - 14/SOP - 14/TSSOP - 14
Applications
AI Translation
- Enable digital signals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



