LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XBLW SN74HC04N(XBLW) product image
  • SN74HC04N(XBLW) thumbnail 1
  • SN74HC04N(XBLW) thumbnail 2
  • SN74HC04N(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW SN74HC04N(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
SN74HC04N(XBLW)
LCSC Part #
C18723497
Packaging
DIP-14
Customer #
Key Attributes
Hex Inverter
Datasheetpdf iconXBLW SN74HC04N(XBLW)
In-Stock: 1,025
1,025 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1583$ 0.1425$ 0.71
50+$ 0.1241$ 0.1117$ 5.59
150+$ 0.1094$ 0.0985$ 14.78
500+$ 0.0911$ 0.0820$ 41.00
2,000+$ 0.083$ 0.0747$ 149.40
5,000+$ 0.0781$ 0.0703$ 351.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerXBLW
PackagingDIP-14
Input TypeSchmitt trigger
Logic Family74HC
Voltage - Supply2V~6V
Output Logic Level - Low150mV
Propagation Delay7ns
Features-
Input Logic Level - High2.4V
Operating Temperature-40℃~+105℃
Input Logic Level - Low2.1V
Number of Circuits6
Output Logic Level - High4.32V
Quiescent Current(Iq)2uA
Number of Channels-
Current - Output High(IOH)4mA
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The SN74HC04 is a hex inverter. The inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Buffered inputs
  • Wide operating voltage range: 2 V to 6 V
  • Specified from -40℃ to +125℃

Applications

AI Translation
  • Synchronize inverted clock inputs
  • Debounce a switch
  • Invert a digital signal