LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XBLW SN74HC02N(XBLW) product image
  • SN74HC02N(XBLW) thumbnail 1
  • SN74HC02N(XBLW) thumbnail 2
  • SN74HC02N(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW SN74HC02N(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
SN74HC02N(XBLW)
LCSC Part #
C18723496
Packaging
DIP-14
Customer #
Key Attributes
Quad 2-input Nor Gate
Datasheetpdf iconXBLW SN74HC02N(XBLW)
In-Stock: 1,335
1,335 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1353$ 0.1218$ 0.61
50+$ 0.1067$ 0.0961$ 4.81
150+$ 0.0923$ 0.0831$ 12.47
500+$ 0.0816$ 0.0735$ 36.75
2,000+$ 0.073$ 0.0657$ 131.40
5,000+$ 0.0687$ 0.0619$ 309.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerXBLW
PackagingDIP-14
FeaturesOvervoltage-tolerant input
Logic Family74HC
Input Logic Level - High1.5V;3.15V;4.2V
Operating Temperature-40℃~+105℃
Input Logic Level - Low500mV;1.35V;1.8V
Output Logic Level - High4.5V
Quiescent Current(Iq)2uA
Voltage - Supply2V~6V
Number of Channels4;2
Current - Output High(IOH)-
Propagation Delay7ns
Output Logic Level - Low100mV
Current - Output Low(IOL)4mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The SN74HC02 is a quad 2- input NOR gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide operating voltage range: 2 V to 6 V
  • Specified from -40℃ to +125℃
  • Packaging information: DIP-14/SOP-14/TSSOP-14

Applications

AI Translation
  • Alarm / tamper detect circuit
  • S-R latch