XBLW SN74HC00N(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | SN74HC00N(XBLW) |
| LCSC Part # | C18723495 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | Quad 2-input Nand Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XBLW | |
| Packaging | DIP-14 | |
| Features | - | |
| Logic Family | 74HC | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+105℃ | |
| Input Logic Level - Low | 2.1V | |
| Output Logic Level - High | 4.5V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 4;2 | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 7ns | |
| Output Logic Level - Low | 150mV | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC00 is a quad 2- input NAND gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Wide operating voltage range: 2 V to 6 V
- Specified from -40℃ to +125℃
- Packaging information: DIP14/SOP14/TSSOP14
Applications
AI Translation
- Alarm / tamper detect circuit
- S- R latch
In-Stock: 1,450
1,450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1583$ 0.1425 | $ 0.71 |
| 50+ | $ 0.1241$ 0.1117 | $ 5.59 |
| 150+ | $ 0.1094$ 0.0985 | $ 14.78 |
| 500+ | $ 0.0911$ 0.0820 | $ 41.00 |
| 2,000+ | $ 0.083$ 0.0747 | $ 149.40 |
| 5,000+ | $ 0.0781$ 0.0703 | $ 351.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XBLW | |
| Packaging | DIP-14 | |
| Features | - | |
| Logic Family | 74HC | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+105℃ | |
| Input Logic Level - Low | 2.1V | |
| Output Logic Level - High | 4.5V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 4;2 | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 7ns | |
| Output Logic Level - Low | 150mV | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC00 is a quad 2- input NAND gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Wide operating voltage range: 2 V to 6 V
- Specified from -40℃ to +125℃
- Packaging information: DIP14/SOP14/TSSOP14
Applications
AI Translation
- Alarm / tamper detect circuit
- S- R latch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



