LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XBLW CD4093BE(XBLW) product image
  • CD4093BE(XBLW) thumbnail 1
  • CD4093BE(XBLW) thumbnail 2
  • CD4093BE(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW CD4093BE(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
CD4093BE(XBLW)
LCSC Part #
C18723490
Packaging
DIP-14
Customer #
Key Attributes
Quad 2-input Nand Schmitt Gate
Datasheetpdf iconXBLW CD4093BE(XBLW)
In-Stock: 185
185 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1888$ 0.1700$ 0.85
50+$ 0.1485$ 0.1337$ 6.69
150+$ 0.1312$ 0.1181$ 17.72
500+$ 0.1097$ 0.0988$ 49.40
2,000+$ 0.1001$ 0.0901$ 180.20
5,000+$ 0.0943$ 0.0849$ 424.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerXBLW
PackagingDIP-14
Input Logic Level - High-
Input Logic Level - Low-
Features-
Logic FamilyCD4
Operating Temperature-40℃~+85℃
Output Logic Level - High10V
Quiescent Current(Iq)4uA
Voltage - Supply3V~15V
Number of Channels4;2
Current - Output High(IOH)6.8mA
Propagation Delay90ns
Output Logic Level - Low50mV
Current - Output Low(IOL)2.6mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The CD4093 is a quad two- input NAND gate. Each input has a Schmitt trigger circuit. The gate switches at different points for positive- going and negative- going signals. The difference between the positive voltage (VT+) and the negative voltage (VT-) is defined as hysteresis voltage (VH) It operates over a recommended VDD power supply range of 3V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.

Features

AI Translation
  • Wide supply voltage range from 3V to 15V
  • Schmitt trigger input discrimination
  • Fully static operation
  • 5V, 10V, and 15V parametric ratings
  • Standardized symmetrical output characteristics
  • Specified from -40℃ to +125℃
  • Packaging information: DIP14/SOP14/TSSOP14

Applications

AI Translation
  • Wave and pulse shapers
  • High-noise-environment systems
  • Monostable multivibrators
  • Astable multivibrators
  • NAND logic