XBLW CD4013BE(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | CD4013BE(XBLW) |
| LCSC Part # | C18723480 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | Dual D-Type Flip Flop |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | XBLW | |
| Packaging | DIP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~15V | |
| Number of Bits per Element | 1 | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | 1mA;2.6mA;6.8mA | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 1mA;2.6mA;6.8mA | |
| Setup Time | 20ns;10ns;7ns | |
| Quiescent Current | 20nA | |
| Hold Time | 2ns | |
| Propagation Delay | 150ns@5V,50pF;65ns@10V,50pF;45ns@15V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4013 is a dual D-type flip-flop that features independent set-direct input (SD), clear-direct input (CD), clock input (CP) and outputs (Q, Q). Data is accepted when CP is LOW and is transferred to the output on the positive -going edge of the clock. The active HIGH asynchronous CD and SD inputs are independent and override the D or CP inputs. The outputs are buffered for best system performance. The clock input's Schmitt-trigger action makes the circuit highly tolerant of slower clock rise and fall times. It operates over a recommended Vpp power supply range of 3 V to 15 V referenced to Vss (usually ground). Unused inputs must be connected to Vp, Vss, or another input.
Features
- Wide supply voltage range from 3V to 15V
- Fully static operation
- 5V, 10Vi and 15V parametric ratings
- Standardized symmetrical output characteristics
- Tolerant of slow clock rise and fall times
- Specified from -40 °C to +85 °C
- Packaging information: DIP14/SOP14/TSSOP14
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1302$ 0.1172 | $ 0.59 |
| 50+ | $ 0.1027$ 0.0925 | $ 4.63 |
| 150+ | $ 0.0889$ 0.0801 | $ 12.02 |
| 500+ | $ 0.0785$ 0.0707 | $ 35.35 |
| 2,000+ | $ 0.0703$ 0.0633 | $ 126.60 |
| 5,000+ | $ 0.0661$ 0.0595 | $ 297.50 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | XBLW | |
| Packaging | DIP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~15V | |
| Number of Bits per Element | 1 | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | 1mA;2.6mA;6.8mA | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 1mA;2.6mA;6.8mA | |
| Setup Time | 20ns;10ns;7ns | |
| Quiescent Current | 20nA | |
| Hold Time | 2ns | |
| Propagation Delay | 150ns@5V,50pF;65ns@10V,50pF;45ns@15V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4013 is a dual D-type flip-flop that features independent set-direct input (SD), clear-direct input (CD), clock input (CP) and outputs (Q, Q). Data is accepted when CP is LOW and is transferred to the output on the positive -going edge of the clock. The active HIGH asynchronous CD and SD inputs are independent and override the D or CP inputs. The outputs are buffered for best system performance. The clock input's Schmitt-trigger action makes the circuit highly tolerant of slower clock rise and fall times. It operates over a recommended Vpp power supply range of 3 V to 15 V referenced to Vss (usually ground). Unused inputs must be connected to Vp, Vss, or another input.
Features
- Wide supply voltage range from 3V to 15V
- Fully static operation
- 5V, 10Vi and 15V parametric ratings
- Standardized symmetrical output characteristics
- Tolerant of slow clock rise and fall times
- Specified from -40 °C to +85 °C
- Packaging information: DIP14/SOP14/TSSOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



