XBLW CD4012BE(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | CD4012BE(XBLW) |
| LCSC Part # | C18723479 |
| Package | DIP-14 |
| Customer # | |
| Key Attributes | Dual 4-input Nand Gate |
| Description | 500nA 60ns 3V~15V DIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XBLW | |
| Package | DIP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
390 
390
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2522 $ 0.2018 | $ 1.01 |
50+ | $ 0.1977 $ 0.1582 | $ 7.91 |
150+ | $ 0.1744 $ 0.1396 | $ 20.94 |
500+ | $ 0.1452 $ 0.1162 | $ 58.10 |
2,000+ | $ 0.1322 $ 0.1058 | $ 211.60 |
5,000+ | $ 0.1244 $ 0.0996 | $ 498.00 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$