LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XBLW CD40106BE(XBLW) product image
  • CD40106BE(XBLW) thumbnail 1
  • CD40106BE(XBLW) thumbnail 2
  • CD40106BE(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW CD40106BE(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
CD40106BE(XBLW)
LCSC Part #
C18723478
Packaging
DIP-14
Customer #
Key Attributes
Hex Inverting Schmitt Trigger
Datasheetpdf iconXBLW CD40106BE(XBLW)
In-Stock: 365
365 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1195$ 0.60
50+$ 0.0937$ 4.69
150+$ 0.0808$ 12.12
500+$ 0.0712$ 35.60
2,000+$ 0.0634$ 126.80
5,000+$ 0.0596$ 298.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerXBLW
PackagingDIP-14
Input TypeSchmitt trigger
Logic Family-
Voltage - Supply3V~15V
Output Logic Level - Low50mV
Propagation Delay70ns
FeaturesNoise suppression function
Input Logic Level - High-
Operating Temperature-40℃~+105℃
Input Logic Level - Low-
Number of Circuits6
Output Logic Level - High10V
Quiescent Current(Iq)1uA
Number of Channels-
Current - Output High(IOH)-
Current - Output Low(IOL)1mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The CD40106 provides six inverting buffers. Each input has a Schmittrigger circuit. The inverting buffer switches at different points for positive-going and negative-going signals. The difference between the positive voltage (V_T(+)) and the negative voltage (V_T) is defined as hysteresis voltage (V_H). 40106 maybe used for enhanced noise immunity or to “square up” slowly changing waveform. It operates over a recommended V_DD power supply range of 3V to 15V referenced to V_SS (usually ground). Unused inputs must be connected to V_DD: Vss, Or another input.

Features

AI Translation
  • Wide supply voltage range from 3V to 15V
  • Schmitt trigger input discrimination
  • Fully static operation
  • 5V, 10V, and 15V parametric ratings
  • Standardized symmetrical output characteristics
  • Specified from -40℃ to +125℃
  • Packaging information: DIP14/SOP14/TSSOP14

Applications

AI Translation
  • Wave and Pulse Shapers
  • High-Noise-Environment Systems
  • Monostable Multivibrators
  • Astable Multivibrators