LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUXINSEMI PESD15VL1BA product image
  • PESD15VL1BA thumbnail 1
  • PESD15VL1BA thumbnail 2
  • PESD15VL1BA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUXINSEMI PESD15VL1BARoHS

Manufacturer
FUXINSEMIAsian Brands
MPN
PESD15VL1BA
LCSC Part #
C18723438
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 15VWM 35VC SOD-323
Datasheetpdf iconFUXINSEMI PESD15VL1BA
In-Stock: 49,440
49,440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0254$ 0.51
200+$ 0.0204$ 4.08
600+$ 0.0176$ 10.56
3,000+$ 0.0159$ 47.70
9,000+$ 0.0145$ 130.50
21,000+$ 0.0137$ 287.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerFUXINSEMI
PackagingSOD-323
Clamping Voltage35V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)10A@8/20us
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Voltage - Breakdown16.7V
Number of Channels1
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)15V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Protects one bi-directional I/O line
  • Low clamping voltage
  • Low operating voltage: 15V
  • ROHS compliant

Applications

AI Translation
  • Cell Phone Handsets and Accessories
  • Personal Digital Assistants (PDA's)
  • Notebooks, Desktops, and Servers
  • Portable Instrumentation
  • Pagers
  • Microprocessor based equipment