JSMSEMI MOC3083D-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | MOC3083D-JSM |
| LCSC Part # | C18723104 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5kV DIP-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | JSMSEMI | |
| Packaging | DIP-6 | |
| Fall time | - | |
| Rise time | - | |
| Output Current | 100mA | |
| Vce Saturation(VCE(sat)) | - | |
| Load Voltage | 800V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | 1.5V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 330mW | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 65 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MOC303X MOC304X MOC306X MOC308X series are optocouplers consisting of a GaAs infrared LED and a single-crystal silicon bidirectional zero-crossing triac.
Features
AI Translation
- Peak blocking voltage 250V: MOC303X, 400V: MOC304X, 600V: MOC306X, 800V: MOC308X
- High isolation voltage between input and output (Viso = 5000 Vrms)
- Compact DIP package, lead-free, RoHS compliant
Applications
AI Translation
- Solenoid valve control
- Ballast
- Static AC power switching
- Microprocessor 115 to 240VAC peripheral interface
- Incandescent lamp dimmer
- Temperature control
- Motor control
In-Stock: 120
120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1994$ 0.1795 | $ 0.90 |
| 50+ | $ 0.1566$ 0.1410 | $ 7.05 |
| 150+ | $ 0.1382$ 0.1244 | $ 18.66 |
| 500+ | $ 0.1153$ 0.1038 | $ 51.90 |
| 2,500+ | $ 0.1051$ 0.0946 | $ 236.50 |
| 5,000+ | $ 0.099$ 0.0891 | $ 445.50 |
Standard Packaging65/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | JSMSEMI | |
| Packaging | DIP-6 | |
| Fall time | - | |
| Rise time | - | |
| Output Current | 100mA | |
| Vce Saturation(VCE(sat)) | - | |
| Load Voltage | 800V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | 1.5V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 330mW | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 65 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MOC303X MOC304X MOC306X MOC308X series are optocouplers consisting of a GaAs infrared LED and a single-crystal silicon bidirectional zero-crossing triac.
Features
AI Translation
- Peak blocking voltage 250V: MOC303X, 400V: MOC304X, 600V: MOC306X, 800V: MOC308X
- High isolation voltage between input and output (Viso = 5000 Vrms)
- Compact DIP package, lead-free, RoHS compliant
Applications
AI Translation
- Solenoid valve control
- Ballast
- Static AC power switching
- Microprocessor 115 to 240VAC peripheral interface
- Incandescent lamp dimmer
- Temperature control
- Motor control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



