HanElectricity 2005FV-2x6P
| Manufacturer | HanElectricityAsian Brands |
| MPN | 2005FV-2x6P |
| LCSC Part # | C18723068 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN SOCKET 12POS 2mm DUAL ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HanElectricity | |
| Packaging | Through Hole,P=2mm | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions | 12P | |
| Current Rating | 2A | |
| Insulation Height | 4.3mm | |
| Holes Structure | 2x6P | |
| Holes Direction | Top | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,210
6,210 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1274$ 0.1083 | $ 0.54 |
| 50+ | $ 0.101$ 0.0859 | $ 4.30 |
| 150+ | $ 0.0878$ 0.0747 | $ 11.21 |
| 1,000+ | $ 0.0779$ 0.0663 | $ 66.30 |
| 2,000+ | $ 0.0699$ 0.0595 | $ 119.00 |
| 5,000+ | $ 0.066$ 0.0561 | $ 280.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HanElectricity | |
| Packaging | Through Hole,P=2mm | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions | 12P | |
| Current Rating | 2A | |
| Insulation Height | 4.3mm | |
| Holes Structure | 2x6P | |
| Holes Direction | Top | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



