ANHI ASW65R120EFD
| Manufacturer |
ANHI
Asian Brands |
| Mfr. Part # | ASW65R120EFD |
| LCSC Part # | C18723001 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 655V 30A TO-247 |
| Description | N-Channel 655V 30A 277.8W Through Hole TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ANHI | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
693
693
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6458 | $ 1.65 |
10+ | $ 1.5068 | $ 15.07 |
25+ | $ 1.4199 | $ 35.50 |
100+ | $ 1.3299 | $ 132.99 |
500+ | $ 1.2904 | $ 645.20 |
1,000+ | $ 1.2731 | $ 1273.10 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$