LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SiTime SIT8208AC-G1-25E-16.367667T product image
Abbildung ähnlich

SiTime SIT8208AC-G1-25E-16.367667T

Hersteller
Herst.-Teilenr.
SIT8208AC-G1-25E-16.367667T
LCSC-Nr.
C1871984
Verp.
SMD2520-4P
Kundennummer
Hauptmerkm.
16.367667MHz SMD2520-4P Oscillators RoHS
DatenblattSiTime SIT8208AC-G1-25E-16.367667T
RoHS-Konformität1 Dokumente verfügbar
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerSiTime
Verp.SMD2520-4P
Current - Supply33mA
Operating Temperature-20℃~+70℃
Frequency Stability±20ppm
Output TypeLVCMOS;LVTTL
Frequency16.367667MHz
Voltage - Supply2.5V

Merkmale

KI-Übersetzung
  • Any frequency between 1 and 80 MHz accurate to 6 decimal places
  • 100% pin-to-pin drop-in replacement to quartz-based oscillators
  • Ultra low phase jitter: 0.5 ps (12 kHz to 20 MHz)
  • Frequency stability as low as ±10 PPM
  • Industrial or extended commercial temperature range
  • LVCMOS/LVTTL compatible output
  • Standard 4-pin packages: 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm x mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Outstanding silicon reliability of 2 FIT or 500 million hour MTBF
  • Pb-free, RoHS and REACH compliant
  • Ultra short lead time

Anwendungen

KI-Übersetzung
  • SATA
  • SAS
  • Ethernet
  • PCI Express
  • video
  • WiFi
  • Computing
  • storage
  • networking
  • telecom
  • industrial control