LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

TM(Shenzhen Titan Micro Elec) TM1650

Producent
Nr części prod.
TM1650
Nr LCSC
C18716438
Opak.
SOP-16
Numer Klienta
Klucz. cechy
Special integrated circuit for LED drive control/keyboard scanning
Karta KatalogowaTM(Shenzhen Titan Micro Elec) TM1650
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ProducentTM(Shenzhen Titan Micro Elec)
Opak.SOP-16
FeaturesKeyboard scanning
Frequency - Switching-
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+85℃
Number of Channels4
Topology-
TypeDC-DC
Output Current150mA
Voltage - Input(DC)2.8V~7V

Opis

Tłumaczenie AI

TM1650 is a dedicated LED display driver control IC with keyboard scanning interface. It integrates MCU digital I/O control interface, data latch, LED driver, keyboard scanning, and brightness adjustment circuits. The TM1650 offers stable performance, reliable quality, and strong anti-interference capability, making it suitable for applications requiring continuous 24-hour long-term operation.

Funkcje

Tłumaczenie AI
  • Two display modes: 8-segment × 4-digit and 7-segment × 4-digit
  • Segment drive current >25mA, digit drive current >150mA
  • 8-level brightness control
  • Keyboard scan: 7×4bit with integrated transistor drivers
  • High-speed 2-wire serial interface
  • Built-in clock oscillator circuit
  • Built-in power-on reset circuit
  • Supply voltage: 2.8V - 5.5V
  • Available in DIP16 and SOP16 packages

Zastosowania

Tłumaczenie AI
  • Display driving for home appliances such as set-top boxes, air conditioners, DVD/VCD players, etc.