THALES BGS2-E REL.4
| Manufacturer | |
| MPN | BGS2-E REL.4 |
| LCSC Part # | C1870661 |
| Packaging | BLGA-106 |
| Customer # | |
| Key Attributes | BLGA-106 RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | THALES | |
| Packaging | BLGA-106 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | THALES |
| Type | Description | |
|---|---|---|
| Packaging | BLGA-106 | |
| Features | - |
Introduction
The Cinterion BGS2 module is the most successful 2G LGA wireless module in the market offering full voice capabilities, high speed GPRS data transmission and best-in-class low power consumption, making it an exceptional choice for all-around machine-to-machine communications. The ultra-compact design offers a minimal footprint perfectly suited to the needs of M2M manufacturers of small, high-volume devices with a focus on reliable and efficient processes. With BGS2 Release 2, the module adds Quad-Band GSM/ GPRS with advanced SSL encryption for IP-based services, jamming detection, an analog and digital audio interface and generic flash access to the internal memory of the module. The unique multi-design capabilities of the new release allows seamless migration to the world’s smallest 3G wireless module, supporting HSPA data transmission within a contiguous design framework to assure long-lasting, future-proof M2M applications. BGS2 comes in two flavors as Quad-Band with GPRS class 10 (BGS2-W) and Dual-Band with GPRS class 8 (BGS2-E). As is true with all Cinterion modules, the BGS2 includes full type approval (FTA) for global roaming and certification for use with the largest carriers worldwide.
Features
- General Features
- GSM Quad-Band: 850 / 900 / 1800 / 1900 MHz (BGS2-W)
- GSM Dual-Band: 900 / 1800 MHz (BGS2-E)
- 3GPP release 99
- GPRS multi-slot Class 10
- Compliant to GSM phase 2/2+
- Output power: Class 4 (2W) for 850 / 900 (BGS2-W); Class 1 (1W) for 1800 / 1900 (BGS2-W); Class 4 (2W) for 900 (BGS2-E); Class 1 (1W) for 1800 (BGS2-E)
- SIM Application Toolkit Class 3, letter Class B and C, Release 99
- Control via AT commands (Hayes, 3GPP TS 27.007 and 27.005)
- Internet Services TCP server/client, UDP, HTTP, FTP, SMTP, POP3, Ping
- Secure Connection with TLS
- DTMF detector
- Supply voltage range 3.3 to 4.5 V
- LGA66 soldering mount, MSL4
- Dimensions: 27.6×18.8×2.7 mm
- Operating temperature: -40 °C to +90 °C
- RoHS and EuP compliant
- Special Features
- Voice prompts
- Firmware update via serial interface
- Radio Link Stability Monitoring
- Real time clock with alarm functionality
- Customer Flash Storage / Generic flash access
- Interfaces (LGA Pads)
- Power supply
- Audio analog & digital interface
- Serial interface 1.8 V, including automatic baud rate detection
- ICC/UICC card interface 1.8 V and 3.0 V supporting SIM
- 6 GPIO pins 1.8 V (special option for PWM or Buzzer and status indication functionality, 2 GPIO usable for I2C)
- fast shut down
- ADC interface
- Drivers
- RIL driver for Android based devices
- RIL driver for Windows Mobile based applications
- Approvals
- CE, R&TTE, GCF
- FCC, PTRCB, UL, IC (BGS2-W)
- GCF Listing
- Other local approvals and network operator certifications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.3728 | $ 14.37 |
| 200+ | $ 5.5627 | $ 1112.54 |
| 500+ | $ 5.3667 | $ 2683.35 |
| 1,000+ | $ 5.271 | $ 5271.00 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | THALES | |
| Packaging | BLGA-106 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | THALES |
| Type | Description | |
|---|---|---|
| Packaging | BLGA-106 | |
| Features | - |
Introduction
The Cinterion BGS2 module is the most successful 2G LGA wireless module in the market offering full voice capabilities, high speed GPRS data transmission and best-in-class low power consumption, making it an exceptional choice for all-around machine-to-machine communications. The ultra-compact design offers a minimal footprint perfectly suited to the needs of M2M manufacturers of small, high-volume devices with a focus on reliable and efficient processes. With BGS2 Release 2, the module adds Quad-Band GSM/ GPRS with advanced SSL encryption for IP-based services, jamming detection, an analog and digital audio interface and generic flash access to the internal memory of the module. The unique multi-design capabilities of the new release allows seamless migration to the world’s smallest 3G wireless module, supporting HSPA data transmission within a contiguous design framework to assure long-lasting, future-proof M2M applications. BGS2 comes in two flavors as Quad-Band with GPRS class 10 (BGS2-W) and Dual-Band with GPRS class 8 (BGS2-E). As is true with all Cinterion modules, the BGS2 includes full type approval (FTA) for global roaming and certification for use with the largest carriers worldwide.
Features
- General Features
- GSM Quad-Band: 850 / 900 / 1800 / 1900 MHz (BGS2-W)
- GSM Dual-Band: 900 / 1800 MHz (BGS2-E)
- 3GPP release 99
- GPRS multi-slot Class 10
- Compliant to GSM phase 2/2+
- Output power: Class 4 (2W) for 850 / 900 (BGS2-W); Class 1 (1W) for 1800 / 1900 (BGS2-W); Class 4 (2W) for 900 (BGS2-E); Class 1 (1W) for 1800 (BGS2-E)
- SIM Application Toolkit Class 3, letter Class B and C, Release 99
- Control via AT commands (Hayes, 3GPP TS 27.007 and 27.005)
- Internet Services TCP server/client, UDP, HTTP, FTP, SMTP, POP3, Ping
- Secure Connection with TLS
- DTMF detector
- Supply voltage range 3.3 to 4.5 V
- LGA66 soldering mount, MSL4
- Dimensions: 27.6×18.8×2.7 mm
- Operating temperature: -40 °C to +90 °C
- RoHS and EuP compliant
- Special Features
- Voice prompts
- Firmware update via serial interface
- Radio Link Stability Monitoring
- Real time clock with alarm functionality
- Customer Flash Storage / Generic flash access
- Interfaces (LGA Pads)
- Power supply
- Audio analog & digital interface
- Serial interface 1.8 V, including automatic baud rate detection
- ICC/UICC card interface 1.8 V and 3.0 V supporting SIM
- 6 GPIO pins 1.8 V (special option for PWM or Buzzer and status indication functionality, 2 GPIO usable for I2C)
- fast shut down
- ADC interface
- Drivers
- RIL driver for Android based devices
- RIL driver for Windows Mobile based applications
- Approvals
- CE, R&TTE, GCF
- FCC, PTRCB, UL, IC (BGS2-W)
- GCF Listing
- Other local approvals and network operator certifications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

