LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
THALES ELS61-US REL.2 product image
Images for reference only

THALES ELS61-US REL.2RoHS

Manufacturer
MPN
ELS61-US REL.2
LCSC Part #
C1870659
Packaging
LGA-122
Customer #
Key Attributes
10.2Mbps 700MHz~2.1GHz 3V~4.5V LGA-122 RF Transceiver ICs RoHS
Datasheetpdf iconTHALES ELS61-US REL.2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 47.224$ 47.22
200+$ 18.2763$ 3655.26
500+$ 17.6342$ 8817.10
1,000+$ 17.3162$ 17316.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTHALES
PackagingLGA-122
Data Rate10.2Mbps
Frequency Range700MHz~2.1GHz
Operating Temperature-40℃~+85℃
Voltage - Supply3V~4.5V
Features-

Introduction

AI Translation

Delivering LTE Cat 1 connectivity with 2G / 3G fallback. Thales Cinterion ELS61 wireless module delivers highly efficient Cat 1 LTE connectivity for M2M IoT solutions offering seamless fall back to 2G and 3G networks. The best in class solution enables M2M optimized speeds of 10Mbit/s download and 5Mbit/s uplink making it ideal for the vast number of M2M and industrial IoT applications that are not dependent on speed but that requires the longevity of LTE networks, while still providing 3G and 2G connectivity to ensure complete population and geographic coverage as LTE rolls out.

Features

AI Translation
  • General Features:
    • LTE (FDD) 3GPP Rel.9 Compliant Protocol Stack, RX-Diversity
    • Regional Variants
    • SIM Application Toolkit, letter classes b, c, e with BIP and RunAT support
    • Control via standardized and extended AT commands (Hayes, TS 27.007 and 27.005)
    • Embedded IP stack with IPv4/IPv6 support
    • TCP/IP stack access via AT command and transparent TCP/UDP services
  • JavaTM: Java offers easy and fast application development, a broad choice of tools, high code reusability, easy maintenance, a proven security concept, on - device debugging as well as multi - threading programming and program execution.
  • BIP (Bearer Independent Protocol): BIP enables remote SIM provisioning according to latest GSMA’s embedded SIM specifications as well as over - the - air subscription management of eUICCs for the lifetime of M2M devices. ELS61 fully supports Thales On - Demand Connectivity solutions including On - Demand Provisioning Service for the secure remote download of MNO subscription profiles into embedded SIMs.
  • Secure Connection with TLS
  • Internet Services TCP/UDP server/client, DNS, Ping, HTTP, SMTP, FTP client
  • LGA pad soldering mount, MSL4
  • Supply voltage range: 3.0 - 4.5V
  • Dimension: 27.6×25.4×2.2mm
  • Weight: 4g
  • Operating temperature: - 40°C to + 85°C
  • Special Features:
    • USB Interface features a composite mode, compliant to Windows, Linux and Mac
    • Firmware update via USB and ASC
    • Incremental firmware update over - the - air
    • High - Quality Voice for handset and handfree operation
    • Customer IMEI/SIM - Lock as variant
    • Multiplexer according 3GPP TS 27.010
    • Real time clock with alarm

Applications

AI Translation
  • Metering
  • Tracking and tracing
  • Remote surveillance
  • Connected signs
  • Fleet management
  • mHealth solutions