ABRACON AMPLA1707S-R47MT
| Manufacturer | |
| MPN | AMPLA1707S-R47MT |
| LCSC Part # | C1870600 |
| Packaging | SMD,16.9x17.6mm |
| Customer # | |
| Key Attributes | FIXED IND 470nH 62A 1.03mΩ SMD,16.9x17.6mm |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,16.9x17.6mm | |
| Current Rating | 62A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.03mΩ | |
| Current - Saturation(Isat) | 123A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,16.9x17.6mm | |
| Current Rating | 62A |
| Type | Description | |
|---|---|---|
| Inductance | 470nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.03mΩ | |
| Current - Saturation(Isat) | 123A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3247 | $ 3.32 |
| 200+ | $ 1.2873 | $ 257.46 |
| 500+ | $ 1.2425 | $ 621.25 |
| 1,000+ | $ 1.2194 | $ 1219.40 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,16.9x17.6mm | |
| Current Rating | 62A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.03mΩ | |
| Current - Saturation(Isat) | 123A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,16.9x17.6mm | |
| Current Rating | 62A |
| Type | Description | |
|---|---|---|
| Inductance | 470nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.03mΩ | |
| Current - Saturation(Isat) | 123A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AMPLA1707Q-R47MT | ABRACON | SMD,17.6x16.9mm | 0 | $ 4.379 | ||
| SMMS1770-R47M | Shun Xiang Nuo | SMD,17.5x17.2mm | 0 | $0.8142 $0.8849 | ||
| MPXV1D2213LR47 | KEMET | SMD,22x22mm | 0 | $ 10.1931 | ||
| MPX1D2213LR47 | KEMET | SMD,22.5x22mm | 0 | $ 8.1574 | ||
| IHTH1500MZEBR47M5A | VISHAY | Through Hole,D=38.1mm | 0 | $ 11.3993 |

