DIODES SD05C-7
| Manufacturer | |
| MPN | SD05C-7 |
| LCSC Part # | C1869324 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 5.5VWM 16VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Clamping Voltage | 16V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 40A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 640W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 3uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This new generation TVS is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.
Features
AI Translation
- Provides ESD Protection per IEC 61000-4-2 Standard: Air ±30kV, Contact ±30kV
- Compatible with IEC 61000-4-4(EFT) Standard: 40A - 5/50/ns
- Bidirectional Configuration
- Ultra Low Channel Input Capacitance
- Totally Lead-Free & Fully RoHS Compliant, Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Cellular Handsets
- Portable Electronics
- Computers and Peripheral
In-Stock: 14,000
14,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1271 | $ 0.64 |
| 50+ | $ 0.1017 | $ 5.09 |
| 150+ | $ 0.0889 | $ 13.34 |
| 500+ | $ 0.0794 | $ 39.70 |
| 3,000+ | $ 0.0717 | $ 215.10 |
| 6,000+ | $ 0.0679 | $ 407.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Clamping Voltage | 16V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 40A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 640W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 3uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This new generation TVS is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.
Features
AI Translation
- Provides ESD Protection per IEC 61000-4-2 Standard: Air ±30kV, Contact ±30kV
- Compatible with IEC 61000-4-4(EFT) Standard: 40A - 5/50/ns
- Bidirectional Configuration
- Ultra Low Channel Input Capacitance
- Totally Lead-Free & Fully RoHS Compliant, Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Cellular Handsets
- Portable Electronics
- Computers and Peripheral
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



