MICROCHIP TC4427AEOA
| Manufacturer | |
| MPN | TC4427AEOA |
| LCSC Part # | C18690 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 1.5A Dual High-Speed Power MOSFET Drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 30ns | |
| High Level Delay Time | 30ns | |
| Quiescent Current | 100uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 1.5A | |
| Rise Time | 25ns | |
| Fall Time | 30ns | |
| Features | -;- | |
| Current - Output High(IOH) | 1.5A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC4426A/TC4427A/TC4428A are improved versions of the earlier TC4426/TC4427/TC4428 family of MOSFET drivers. In addition to matched rise and fall times, the TC4426A/TC4427A/TC4428A devices have matched leading and falling edge propagation delay times. These devices are highly latch-up resistant under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. They can accept, without damage or logic upset, up to 500 mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against Electrostatic Discharge (ESD) up to 4 kV. The TC4426A/TC4427A/TC4428A MOSFET drivers can easily charge/discharge 1000 pF gate capacitances in under 30 ns. These devices provide low enough impedances in both the on and off states to ensure the MOSFET’s intended state will not be affected, even by large transients.
Features
- High Peak Output Current – 1.5A
- Wide Input Supply Voltage Operating Range: - 4.5V to 18V
- High Capacitive Load Drive Capability – 1000 pF in 25 ns (typ.)
- Short Delay Times – 30 ns (typ.)
- Matched Rise, Fall and Delay Times
- Low Supply Current: - With Logic ‘1’ Input – 1 mA (typ.) - With Logic ‘0’ Input – 100 μA (typ.)
- Low Output Impedance – 7Ω (typ.)
- Latch-Up Protected: Will Withstand 0.5A Reverse Current
- Input Will Withstand Negative Inputs Up to 5V
- ESD Protected – 4 kV
- Pin-compatible with TC426/TC427/TC428 and TC4426/TC4427/TC4428
- Space-saving 8-Pin MSOP and 8-Pin 6x5 DFN Packages
Applications
- Switch Mode Power Supplies
- Line Drivers
- Pulse Transformer Drive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0593 | $ 1.06 |
| 10+ | $ 0.8841 | $ 8.84 |
| 30+ | $ 0.7884 | $ 23.65 |
| 100+ | $ 0.6797 | $ 67.97 |
| 500+ | $ 0.631 | $ 315.50 |
| 1,000+ | $ 0.6083 | $ 608.30 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 30ns | |
| High Level Delay Time | 30ns | |
| Quiescent Current | 100uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 1.5A | |
| Rise Time | 25ns | |
| Fall Time | 30ns | |
| Features | -;- | |
| Current - Output High(IOH) | 1.5A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC4426A/TC4427A/TC4428A are improved versions of the earlier TC4426/TC4427/TC4428 family of MOSFET drivers. In addition to matched rise and fall times, the TC4426A/TC4427A/TC4428A devices have matched leading and falling edge propagation delay times. These devices are highly latch-up resistant under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. They can accept, without damage or logic upset, up to 500 mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against Electrostatic Discharge (ESD) up to 4 kV. The TC4426A/TC4427A/TC4428A MOSFET drivers can easily charge/discharge 1000 pF gate capacitances in under 30 ns. These devices provide low enough impedances in both the on and off states to ensure the MOSFET’s intended state will not be affected, even by large transients.
Features
- High Peak Output Current – 1.5A
- Wide Input Supply Voltage Operating Range: - 4.5V to 18V
- High Capacitive Load Drive Capability – 1000 pF in 25 ns (typ.)
- Short Delay Times – 30 ns (typ.)
- Matched Rise, Fall and Delay Times
- Low Supply Current: - With Logic ‘1’ Input – 1 mA (typ.) - With Logic ‘0’ Input – 100 μA (typ.)
- Low Output Impedance – 7Ω (typ.)
- Latch-Up Protected: Will Withstand 0.5A Reverse Current
- Input Will Withstand Negative Inputs Up to 5V
- ESD Protected – 4 kV
- Pin-compatible with TC426/TC427/TC428 and TC4426/TC4427/TC4428
- Space-saving 8-Pin MSOP and 8-Pin 6x5 DFN Packages
Applications
- Switch Mode Power Supplies
- Line Drivers
- Pulse Transformer Drive
C18690 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



