KEMET CKC33C472GDGAC7210
| Manufacturer | |
| MPN | CKC33C472GDGAC7210 |
| LCSC Part # | C1868797 |
| Packaging | SMD,9.3x10.2mm |
| Customer # | |
| Key Attributes | 4.7nF C0G ±2% 1kV SMD,9.3x10.2mm Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.9877 | $ 8.99 |
| 200+ | $ 3.479 | $ 695.80 |
| 500+ | $ 3.3571 | $ 1678.55 |
| 1,000+ | $ 3.2954 | $ 3295.40 |
Standard Packaging1550/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,9.3x10.2mm | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC33C472GDGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 9.6081 | ||
| CKC33C472GDGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 9.6934 | ||
| CKC33C472GEGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 9.0077 | ||
| CKC33C472GJGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 9.0077 | ||
| CKC33C472GJGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 10.1365 | ||
| CKC33C472FDGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 11.4387 | ||
| CKC33C472FDGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 12.847 | ||
| CKC33C472FDGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 12.6219 | ||
| CKC33C472FEGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 13.2101 | ||
| CKC33C472FEGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 13.2039 | ||
| CKC33C472FEGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 12.8347 | ||
| CKC33C472FJGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 13.2039 | ||
| CKC33C472FJGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 13.2101 | ||
| CKC33C472MDGAC7210 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.2509 | ||
| CKC33C472MDGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 5.9795 | ||
| CKC33C472KDGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 5.9795 | ||
| CKC33C472KDGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 5.9717 | ||
| CKC33C472JDGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.6354 | ||
| CKC33C472JDGACAUTO | KEMET | SMD,9.3x10.2mm | 0 | $ 6.6877 | ||
| CKC33C472MDGAC7800 | KEMET | SMD,9.3x10.2mm | 0 | $ 6.0671 |

