ABRACON AISC-0603-R11G-T
| Manufacturer | |
| Mfr. Part # | AISC-0603-R11G-T |
| LCSC Part # | C186862 |
| Package | SMD,1.8x1.1mm |
| Customer # | |
| Key Attributes | FIXED IND 110nH 250mA 730mΩ SMD,1.1x1.8mm |
| Description | 250mA 110nH ±2% 730mΩ Unshielded Inductor SMD,1.8x1.1mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Package | SMD,1.8x1.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
402 
402
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.274 | $ 0.27 |
10+ | $ 0.2181 | $ 2.18 |
30+ | $ 0.1941 | $ 5.82 |
100+ | $ 0.1642 | $ 16.42 |
500+ | $ 0.1508 | $ 75.40 |
1,000+ | $ 0.1429 | $ 142.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$