KEMET C0603C101J5RACAUTO
| Manufacturer | |
| MPN | C0603C101J5RACAUTO |
| LCSC Part # | C1864477 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 100pF X7R ±5% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 100pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0453 | $ 0.05 |
| 200+ | $ 0.0176 | $ 3.52 |
| 500+ | $ 0.0169 | $ 8.45 |
| 1,000+ | $ 0.0166 | $ 16.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 100pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 06035C101JAT2A | Kyocera AVX | 0603 | 370 | $ 0.0314 | ||
| C0603C101J5RAC3112 | KEMET | 0603 | 0 | $ 0.0216 | ||
| C0603C101J5RAC7867 | KEMET | 0603 | 0 | $ 0.0332 | ||
| 0603J0500101JXT | Knowles | 0603 | 0 | $ 0.1157 | ||
| 0603Y0500101JET | Knowles | 0603 | 0 | $ 0.1725 | ||
| 0603Y0500101JXT | Knowles | 0603 | 0 | $ 0.154 | ||
| 0603Y0630101JER | Knowles | 0603 | 0 | $ 0.2587 | ||
| 0603Y0630101JDR | Knowles | 0603 | 0 | $ 0.2587 | ||
| 0603J0630101JXT | Knowles | 0603 | 0 | $ 0.1157 | ||
| 0603Y0630101JXT | Knowles | 0603 | 0 | $ 0.154 | ||
| 0603Y0630101JET | Knowles | 0603 | 0 | $ 0.1822 | ||
| 0603J1000101JXT | Knowles | 0603 | 0 | $ 0.1106 | ||
| 0603Y1000101JXT | Knowles | 0603 | 0 | $ 0.1141 | ||
| MA0603XR101J500 | Meritek | 0603 | 0 | $ 0.0116 | ||
| C0603X7R500-101JNE | Venkel | 0603 | 0 | $ 0.0068 | ||
| C0603X7R500-101JNP | Venkel | 0603 | 0 | $ 0.0068 | ||
| 0603B101J500NT | FH | 0603 | 0 | $ 0.0035 | ||
| 0603B101J500CT | Walsin | 0603 | 0 | $ 0.0082 | ||
| CC0603JRX7R9BB101 | YAGEO | 0603 | 0 | $ 0.0101 | ||
| CC0603JPX7R9BB101 | YAGEO | 0603 | 0 | $ 0.0132 |

