muRata GCJ188R91E474KA01J
| Manufacturer | |
| MPN | GCJ188R91E474KA01J |
| LCSC Part # | C1864269 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 470nF X8R ±10% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | muRata GCJ188R91E474KA01J |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,625
2,625 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2527 | $ 1.26 |
| 50+ | $ 0.2014 | $ 10.07 |
| 150+ | $ 0.1794 | $ 26.91 |
| 500+ | $ 0.152 | $ 76.00 |
| 2,500+ | $ 0.1398 | $ 349.50 |
| 5,000+ | $ 0.1324 | $ 662.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
C1864269 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| GCJ188R91E474KA01D | muRata | Similar | 0603 | 5,590 | $ 0.1232 | ||
| CC0603KRX5R8BB474 | YAGEO | Similar | 0603 | 450 | $ 0.0177 | ||
| 0603B474K250CT | Walsin | Similar | 0603 | 64,350 | $ 0.0166 | ||
| 0603X474K250CT | Walsin | Similar | 0603 | 3,450 | $ 0.0127 | ||
| GCM188R71E474KA64D | muRata | Similar | 0603 | 9,900 | $ 0.0686 |
5 more alternative parts.View all substitutes



