ST VL53L3CXV0DH/1
| Manufacturer | |
| Mfr. Part # | VL53L3CXV0DH/1 |
| LCSC Part # | C1864163 |
| Package | SMD-12P,4.4x2.4mm |
| Customer # | |
| Key Attributes | Time-of-Flight ranging sensor with multi target detection |
| Description | 10mm~310cm I2C SMD-12P,4.4x2.4mm Distance Measuring RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | ST | |
| Package | SMD-12P,4.4x2.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
In-Stock:
281
281
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.9157 | $ 4.92 |
10+ | $ 4.1983 | $ 41.98 |
30+ | $ 3.7726 | $ 113.18 |
100+ | $ 3.1347 | $ 313.47 |
500+ | $ 2.9351 | $ 1467.55 |
1,000+ | $ 2.8462 | $ 2846.20 |
Standard Packaging 4500/Full
Reel | ||
Better price for more quantity?
$