LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMH2121TME/NOPB product image
Images for reference only

TI LMH2121TME/NOPBRoHS

Manufacturer
MPN
LMH2121TME/NOPB
LCSC Part #
C1864126
Packaging
DSBGA-4
Customer #
Key Attributes
3 GHz Fast-Responding Linear Power Detector with 40 dB Dynamic Range
Datasheetpdf iconTI LMH2121TME/NOPB
In-Stock: 52
52 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3632$ 1.36
10+$ 1.3323$ 13.32
30+$ 1.3111$ 39.33
100+$ 1.29$ 129.00
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Detectors
ManufacturerTI
PackagingDSBGA-4
Accuracy-
Input Range-28dBm~12dBm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The LMH2121 is an accurate fast-responding power detector / RF envelope detector. Its response between an RF input signal and DC output signal is linear. The typical response time of 165 ns makes the device suitable for an accurate power setting in handsets during a rise time of RF transmission slots. It can be used in all popular communications standards: 2G/3G/4G/WAP. The LMH2121 has an input range from −28 dBm to +12 dBm. Over this input range the device has an intrinsic high insensitivity for temperature, supply voltage and loading. The bandwidth of the device is from 100 MHz to 3 GHz, covering 2G/3G/4G/WiFi wireless bands. As a result of the unique internal architecture, the device shows an extremely low part-to-part variation of the detection curve. This is demonstrated by its low intercept and slope variation as well as a very good linear conformance. Consequently the required characterization and calibration efforts are low. The device is active for EN = High; otherwise it is in a low power consumption shutdown mode. To save power and allow for two detector outputs in parallel, the output (OUT) is high impedance during shutdown. The LMH2121 is offered in a tiny 4-bump DSBGA package: 0.866 mm x 1.07 mm x 0.6 mm.

Features

AI Translation
  • Linear Response
  • 40 dB Power Detection Range
  • Very Low Supply Current of 3.4 mA
  • Short Response Time of 165 ns
  • Stable Conversion Gain of 3.6 V/V_RMS
  • Multi-Band Operation from 100 MHz to 3 GHz
  • Very Low Conformance Error
  • High Temperature Stability of ±0.5 dB
  • Shutdown Functionality
  • Supply Range from 2.6V to 3.3V
  • Package: 4-Bump DSBGA, 0.4mm Pitch

Applications

AI Translation
  • Multi Mode, Multi band RF power control
  • GSM/EDGE
  • CDMA
  • W-CDMA
  • LTE WAP
  • Tablets