KOA RN731ETTP1801B25
| Manufacturer | |
| Mfr. Part # | RN731ETTP1801B25 |
| LCSC Part # | C186331 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 1.8kΩ ±0.1% 63mW 0402 |
| Description | 63mW 1.8kΩ 50V ±25ppm/℃ Thin Film Resistor ±0.1% 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
1,525 
1,525
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0708 | $ 0.35 |
50+ | $ 0.063 | $ 3.15 |
150+ | $ 0.0592 | $ 8.88 |
500+ | $ 0.0563 | $ 28.15 |
2,500+ | $ 0.0441 | $ 110.25 |
5,000+ | $ 0.0429 | $ 214.50 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$